
ELG227M400AR5AA | |
|---|---|
DigiKey Part Number | 399-ELG227M400AR5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG227M400AR5AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG227M400AR5AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5225 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,082.00000 | ¥1,082 |
| 10 | ¥754.00000 | ¥7,540 |
| 50 | ¥618.24000 | ¥30,912 |
| 200 | ¥539.96000 | ¥107,992 |
| 600 | ¥495.58167 | ¥297,349 |
| 1,000 | ¥479.00300 | ¥479,003 |
| 2,600 | ¥453.48346 | ¥1,179,057 |
| Unit Price without JCT: | ¥1,082.00000 |
|---|---|
| Unit Price with JCT: | ¥1,190.20000 |

