1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG108M100AQ3AA

DigiKey Part Number
399-ELG108M100AQ3AA-ND
Manufacturer
Manufacturer Product Number
ELG108M100AQ3AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG108M100AQ3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.74 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥678.00000¥678
10¥460.20000¥4,602
50¥369.80000¥18,490
400¥297.95750¥119,183
800¥281.62250¥225,298
1,200¥273.38250¥328,059
2,800¥258.80429¥724,652
5,200¥250.06942¥1,300,361
Manufacturers Standard Package
Unit Price without JCT:¥678.00000
Unit Price with JCT:¥745.80000