
EFX6(01)-80X80T0800 | |
|---|---|
DigiKey Part Number | EFX6(01)-80X80T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFX6(01)-80X80T0800 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFX6 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFX6(01)-80X80T0800 Models |
Category | Width 3.150" (80.00mm) |
Manufacturer KEMET | Thickness - Overall 0.005" (0.13mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Square | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 3.150" (80.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥914.52000 | ¥45,726 |
| Unit Price without JCT: | ¥914.52000 |
|---|---|
| Unit Price with JCT: | ¥1,005.97200 |

