


EFA(02)-240X30MT0800 | |
|---|---|
DigiKey Part Number | EFA(02)-240X30MT0800-ND |
Manufacturer | |
Manufacturer Product Number | EFA(02)-240X30MT0800 |
Description | RF ABSORB SHEET 98.425'X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 98.425' (30.00m) X 0.009" (0.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFA(02)-240X30MT0800 Models |
Category | Width 9.449" (240.00mm) |
Manufacturer KEMET | Thickness - Overall 0.009" (0.23mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Roll | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 98.425' (30.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥817,492.00000 | ¥817,492 |
| Unit Price without JCT: | ¥817,492.00000 |
|---|---|
| Unit Price with JCT: | ¥899,241.20000 |

