
EDH106M025A9BAA | |
|---|---|
DigiKey Part Number | 399-EDH106M025A9BAATR-ND - Tape & Reel (TR) 399-EDH106M025A9BAACT-ND - Cut Tape (CT) 399-EDH106M025A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M025A9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M025A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 31.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV106M035S9BAA | KEMET | 2,156 | 399-EEV106M035S9BAACT-ND | ¥55.00000 | Upgrade |
| EXV106M025A9BAA | KEMET | 16,364 | 399-6724-1-ND | ¥73.00000 | Upgrade |
| EXV106M025S9BAA | KEMET | 34,861 | 399-EXV106M025S9BAACT-ND | ¥55.00000 | Upgrade |
| EEV106M025A9BAA | KEMET | 16,996 | 399-6694-1-ND | ¥71.00000 | Parametric Equivalent |
| EEV106M035A9BAA | KEMET | 51,975 | 399-6695-1-ND | ¥71.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥30.20000 | ¥302 |
| 50 | ¥22.04000 | ¥1,102 |
| 100 | ¥19.41000 | ¥1,941 |
| 500 | ¥14.83800 | ¥7,419 |
| 1,000 | ¥13.39300 | ¥13,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.18900 | ¥24,378 |
| 4,000 | ¥11.18800 | ¥44,752 |
| 6,000 | ¥10.68267 | ¥64,096 |
| 10,000 | ¥10.11890 | ¥101,189 |
| 14,000 | ¥9.78736 | ¥137,023 |
| 20,000 | ¥9.46720 | ¥189,344 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

