



EE2-4.5TNUH-L | |
|---|---|
DigiKey Part Number | 399-11014-2-ND - Tape & Reel (TR) 399-11014-1-ND - Cut Tape (CT) 399-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-4.5TNUH-L |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5TNUH-L Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 4.5VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 145 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 31.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥544.00000 | ¥544 |
| 10 | ¥484.50000 | ¥4,845 |
| 25 | ¥462.72000 | ¥11,568 |
| 50 | ¥446.92000 | ¥22,346 |
| 100 | ¥431.59000 | ¥43,159 |
| 250 | ¥412.12800 | ¥103,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥397.98600 | ¥198,993 |
| 1,000 | ¥384.31400 | ¥384,314 |
| 1,500 | ¥376.53067 | ¥564,796 |
| 2,500 | ¥366.94640 | ¥917,366 |
| 3,500 | ¥360.76486 | ¥1,262,677 |
| Unit Price without JCT: | ¥544.00000 |
|---|---|
| Unit Price with JCT: | ¥598.40000 |



