220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT227M035A9PAA

DigiKey Part Number
399-18157-2-ND - Tape & Reel (TR)
399-18157-1-ND - Cut Tape (CT)
399-18157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT227M035A9PAA
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT227M035A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
216 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,713
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥163.00000¥163
10¥103.00000¥1,030
50¥78.08000¥3,904
100¥70.15000¥7,015
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥56.48400¥28,242
1,000¥52.17600¥52,176
1,500¥50.00000¥75,000
2,500¥47.57560¥118,939
3,500¥46.15029¥161,526
5,000¥44.77280¥223,864
Manufacturers Standard Package
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000