
EDH157M063A9PAA | |
---|---|
DigiKey Part Number | 399-EDH157M063A9PAATR-ND - Tape & Reel (TR) 399-EDH157M063A9PAACT-ND - Cut Tape (CT) 399-EDH157M063A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH157M063A9PAA |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH157M063A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥143.00000 | ¥143 |
10 | ¥90.80000 | ¥908 |
50 | ¥68.68000 | ¥3,434 |
100 | ¥61.65000 | ¥6,165 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥49.54800 | ¥24,774 |
1,000 | ¥45.73100 | ¥45,731 |
1,500 | ¥43.80333 | ¥65,705 |
2,500 | ¥41.65480 | ¥104,137 |
3,500 | ¥40.39200 | ¥141,372 |
5,000 | ¥39.17160 | ¥195,858 |
6,000 | ¥38.59100 | ¥231,546 |
12,000 | ¥36.62692 | ¥439,523 |
12,500 | ¥36.52240 | ¥456,530 |
Unit Price without JCT: | ¥143.00000 |
---|---|
Unit Price with JCT: | ¥157.30000 |