
C0603X682K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X682K5GACTUTR-ND - Tape & Reel (TR) 399-C0603X682K5GACTUCT-ND - Cut Tape (CT) 399-C0603X682K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K5GACTU |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.20000 | ¥622 |
| 50 | ¥46.96000 | ¥2,348 |
| 100 | ¥42.29000 | ¥4,229 |
| 500 | ¥34.39000 | ¥17,195 |
| 1,000 | ¥31.94900 | ¥31,949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥28.29025 | ¥113,161 |
| 8,000 | ¥26.93075 | ¥215,446 |
| 12,000 | ¥26.24958 | ¥314,995 |
| 20,000 | ¥25.49485 | ¥509,897 |
| 28,000 | ¥25.05343 | ¥701,496 |
| 40,000 | ¥24.62870 | ¥985,148 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

