Parametric Equivalent
Parametric Equivalent

CKC21X622KWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21X622KWGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X622KWGACTU |
Description | KC-LINK 2220 6.2NF 650VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X622KWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X622KWGAC7210 | KEMET | 0 | 399-CKC21X622KWGAC7210TR-ND | ¥209.42650 | Parametric Equivalent |
| CKC21X622KWGACAUTO | KEMET | 0 | 399-CKC21X622KWGACAUTOTR-ND | ¥236.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥235.25000 | ¥117,625 |
| Unit Price without JCT: | ¥235.25000 |
|---|---|
| Unit Price with JCT: | ¥258.77500 |



