
CKC33C393GCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C393GCGACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C393GCGACAUTO |
Description | KC-LINK 3640 39NF 500VDC C0G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C393GCGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±2% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,348.98000 | ¥337,245 |
| Unit Price without JCT: | ¥1,348.98000 |
|---|---|
| Unit Price with JCT: | ¥1,483.87800 |

