
CKC33C104JWGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC33C104JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C104JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C104JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C104JWGACAUTO |
Description | CAP CER 0.1UF 650V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C104JWGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,540.00000 | ¥1,540 |
10 | ¥1,065.20000 | ¥10,652 |
50 | ¥1,003.24000 | ¥50,162 |
100 | ¥972.76000 | ¥97,276 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥923.08000 | ¥230,770 |
500 | ¥893.35000 | ¥446,675 |
750 | ¥877.49467 | ¥658,121 |
1,250 | ¥861.31920 | ¥1,076,649 |
1,750 | ¥853.25086 | ¥1,493,189 |
Unit Price without JCT: | ¥1,540.00000 |
---|---|
Unit Price with JCT: | ¥1,694.00000 |