
CKC21X682JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X682JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X682JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X682JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X682JJGACAUTO |
Description | CAP CER 6.8NF 1700V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X682JJGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,110.00000 | ¥1,110 |
| 10 | ¥816.80000 | ¥8,168 |
| 50 | ¥699.88000 | ¥34,994 |
| 100 | ¥663.70000 | ¥66,370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥602.47000 | ¥301,235 |
| 1,000 | ¥583.50300 | ¥583,503 |
| 1,500 | ¥573.99867 | ¥860,998 |
| 2,500 | ¥563.46240 | ¥1,408,656 |
| Unit Price without JCT: | ¥1,110.00000 |
|---|---|
| Unit Price with JCT: | ¥1,221.00000 |

