CKC21X273MCGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1.72924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1.72242
Datasheet
0.027 µF ±20% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X273MCGAC7210

DigiKey Part Number
399-CKC21X273MCGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21X273MCGAC7210
Description
KC-LINK 2220 27NF 500VDC C0G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X273MCGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC21X273MCGACAUTOKEMET0399-CKC21X273MCGACAUTOTR-ND¥1.72924Parametric Equivalent
CKC21X273MCGACTUKEMET0399-CKC21X273MCGACTUTR-ND¥1.72242Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥255.76550¥511,531
Manufacturers Standard Package
Unit Price without JCT:¥255.76550
Unit Price with JCT:¥281.34205