
CKC21C563KWGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C563KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C563KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C563KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C563KWGACAUTO |
Description | KC-LINK 2220 56NF 650VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C563KWGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥546.00000 | ¥546 |
10 | ¥331.90000 | ¥3,319 |
50 | ¥310.98000 | ¥15,549 |
100 | ¥299.02000 | ¥29,902 |
500 | ¥265.35000 | ¥132,675 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥263.78800 | ¥263,788 |
2,000 | ¥246.33250 | ¥492,665 |
3,000 | ¥245.90767 | ¥737,723 |
5,000 | ¥237.25800 | ¥1,186,290 |
Unit Price without JCT: | ¥546.00000 |
---|---|
Unit Price with JCT: | ¥600.60000 |