5600 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C562JEGACAUTO

DigiKey Part Number
399-CKC21C562JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C562JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C562JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C562JEGACAUTO
Description
CAP CER 5.6NF 1200V C0G 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C562JEGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥615.00000¥615
10¥433.10000¥4,331
50¥360.78000¥18,039
100¥338.44000¥33,844
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥300.65000¥150,325
1,000¥288.94900¥288,949
1,500¥283.08467¥424,627
2,500¥276.58600¥691,465
3,500¥272.78429¥954,745
5,000¥269.12900¥1,345,645
Manufacturers Standard Package
Unit Price without JCT:¥615.00000
Unit Price with JCT:¥676.50000