Parametric Equivalent
Parametric Equivalent

CKC21C562FJGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C562FJGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C562FJGACTU |
Description | KC-LINK 2220 5.6NF 1700VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562FJGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C562FJGAC7210 | KEMET | 0 | 399-CKC21C562FJGAC7210TR-ND | ¥609.98750 | Parametric Equivalent |
| CKC21C562FJGACAUTO | KEMET | 0 | 399-CKC21C562FJGACAUTOTR-ND | ¥673.45400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥672.39400 | ¥336,197 |
| Unit Price without JCT: | ¥672.39400 |
|---|---|
| Unit Price with JCT: | ¥739.63340 |



