0.033 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C333JWGACAUTO

DigiKey Part Number
399-CKC18C333JWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C333JWGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C333JWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C333JWGACAUTO
Description
CAP CER 33NF 650V C0G 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C333JWGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥530.00000¥530
10¥369.10000¥3,691
50¥305.18000¥15,259
100¥285.44000¥28,544
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥252.04400¥126,022
1,000¥241.70400¥241,704
1,500¥236.52400¥354,786
2,500¥230.78200¥576,955
3,500¥227.42343¥795,982
5,000¥224.19400¥1,120,970
Manufacturers Standard Package
Unit Price without JCT:¥530.00000
Unit Price with JCT:¥583.00000