
CHA21C226K8RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA21C226K8RXL7189TR-ND - Tape & Reel (TR) 399-CHA21C226K8RXL7189CT-ND - Cut Tape (CT) 399-CHA21C226K8RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA21C226K8RXL7189 |
Description | CAP CER 22UF 10V X7R 2220 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,867.00000 | ¥3,867 |
| 10 | ¥2,994.50000 | ¥29,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,797.14000 | ¥139,857 |
| Unit Price without JCT: | ¥3,867.00000 |
|---|---|
| Unit Price with JCT: | ¥4,253.70000 |

