
CGP7C472KUYDCAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP7C472KUYDCAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP7C472KUYDCAWL25 |
Description | CER DISC 4.7NF 4000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 4000V (4kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.768" Dia (19.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.965" (24.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ¥156.40688 | ¥750,753 |
| Unit Price without JCT: | ¥156.40688 |
|---|---|
| Unit Price with JCT: | ¥172.04757 |

