
CGP7C470JUSDDAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP7C470JUSDDAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP7C470JUSDDAWL35 |
Description | CER DISC 47PF 4000 SL 5% |
Customer Reference | |
Detailed Description | 47 pF ±5% 4000V (4kV) Ceramic Capacitor SL Radial, Disc |
cms-datasheet | cms-datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

