
CGP7C392KUYDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP7C392KUYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP7C392KUYDAAWL25 |
Description | CER DISC 3.9NF 4000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 4000V (4kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | ¥103.44016 | ¥662,017 |
| Unit Price without JCT: | ¥103.44016 |
|---|---|
| Unit Price with JCT: | ¥113.78418 |

