
CGP7C391JHSDDAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP7C391JHSDDAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP7C391JHSDDAWL50 |
Description | CER DISC 390PF 3000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥136.85858 | ¥1,642,303 |
| Unit Price without JCT: | ¥136.85858 |
|---|---|
| Unit Price with JCT: | ¥150.54444 |

