
CGP7C102KHYDAAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP7C102KHYDAAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP7C102KHYDAAWL50 |
Description | CER DISC 1NF 3000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥94.82965 | ¥1,896,593 |
| Unit Price without JCT: | ¥94.82965 |
|---|---|
| Unit Price with JCT: | ¥104.31262 |

