
CGP7C100JGSDDA7301 | |
---|---|
DigiKey Part Number | 399-CGP7C100JGSDDA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP7C100JGSDDA7301 |
Description | CER DISC 10PF 2000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF 2000V (2kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥130.98560 | ¥2,619,712 |
Unit Price without JCT: | ¥130.98560 |
---|---|
Unit Price with JCT: | ¥144.08416 |