
CGP5C271KDYDAAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP5C271KDYDAAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP5C271KDYDAAWL50 |
Description | CER DISC 270PF 1000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥53.36410 | ¥1,067,282 |
| Unit Price without JCT: | ¥53.36410 |
|---|---|
| Unit Price with JCT: | ¥58.70051 |

