
CGP5C221JDSDBAWL25 | |
---|---|
DigiKey Part Number | 399-CGP5C221JDSDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP5C221JDSDBAWL25 |
Description | CER DISC 220PF 1000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ¥130.98550 | ¥1,571,826 |
Unit Price without JCT: | ¥130.98550 |
---|---|
Unit Price with JCT: | ¥144.08405 |