
CGP2C919JKSDAAWL50 | |
---|---|
DigiKey Part Number | 399-CGP2C919JKSDAAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C919JKSDAAWL50 |
Description | CER DISC 9.1PF 6000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥143.93750 | ¥2,878,750 |
Unit Price without JCT: | ¥143.93750 |
---|---|
Unit Price with JCT: | ¥158.33125 |