
CGP2C472MDVDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP2C472MDVDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C472MDVDAAWL25 |
Description | CER DISC 4.7NF 1000 Y5V 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥148.90233 | ¥1,786,828 |
| Unit Price without JCT: | ¥148.90233 |
|---|---|
| Unit Price with JCT: | ¥163.79256 |

