
CGP2C391KUYDCA7301 | |
---|---|
DigiKey Part Number | 399-CGP2C391KUYDCA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP2C391KUYDCA7301 |
Description | CER DISC 390PF 4000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF 4000V (4kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥146.81620 | ¥1,468,162 |
Unit Price without JCT: | ¥146.81620 |
---|---|
Unit Price with JCT: | ¥161.49782 |