
CGP2C360JKSDAAWL35 | |
---|---|
cms-digikey-product-number | 399-CGP2C360JKSDAAWL35-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CGP2C360JKSDAAWL35 |
cms-description | CER DISC 36PF 6000 SL 5% |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 36 pF 6000V (6kV) Ceramic Capacitor |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
20,000 | ¥143.93750 | ¥2,878,750 |
Unit Price without JCT: | ¥143.93750 |
---|---|
Unit Price with JCT: | ¥158.33125 |