
CGP2C332MNWDDAWL25 | |
---|---|
DigiKey Part Number | 399-CGP2C332MNWDDAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C332MNWDDAWL25 |
Description | CER DISC 3.3NF 10000 Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 10000V (10kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
6,400 | ¥149.69484 | ¥958,047 |
Unit Price without JCT: | ¥149.69484 |
---|---|
Unit Price with JCT: | ¥164.66432 |