
CGP2C160JUSDCA7301 | |
---|---|
DigiKey Part Number | 399-CGP2C160JUSDCA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP2C160JUSDCA7301 |
Description | CER DISC 16PF 4000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 pF 4000V (4kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥130.35780 | ¥1,303,578 |
Unit Price without JCT: | ¥130.35780 |
---|---|
Unit Price with JCT: | ¥143.39358 |