
CGP2C102MGYDAAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP2C102MGYDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C102MGYDAAWL35 |
Description | CER DISC 1NF 2000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥150.39130 | ¥3,007,826 |
| Unit Price without JCT: | ¥150.39130 |
|---|---|
| Unit Price with JCT: | ¥165.43043 |

