
CGP1C689JHSDCAWL35 | |
|---|---|
DigiKey Part Number | 399-CGP1C689JHSDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C689JHSDCAWL35 |
Description | CER DISC 6.8PF 3000 SL 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥136.85865 | ¥2,737,173 |
| Unit Price without JCT: | ¥136.85865 |
|---|---|
| Unit Price with JCT: | ¥150.54452 |

