
CGP1C681KKYDCA7317 | |
---|---|
DigiKey Part Number | 399-CGP1C681KKYDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CGP1C681KKYDCA7317 |
Description | CER DISC 680PF 6000 Y5P 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 6000V (6kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ¥149.69507 | ¥1,122,713 |
Unit Price without JCT: | ¥149.69507 |
---|---|
Unit Price with JCT: | ¥164.66458 |