
CGP1C681KDYDAAWL25 | |
---|---|
DigiKey Part Number | 399-CGP1C681KDYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C681KDYDAAWL25 |
Description | CER DISC 680PF 1000 Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ¥20.47625 | ¥245,715 |
Unit Price without JCT: | ¥20.47625 |
---|---|
Unit Price with JCT: | ¥22.52388 |