
CGP1C470KUSDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C470KUSDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C470KUSDAAWL25 |
Description | CER DISC 47PF 4000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 4000V (4kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥165.43775 | ¥1,985,253 |
| Unit Price without JCT: | ¥165.43775 |
|---|---|
| Unit Price with JCT: | ¥181.98153 |

