
CGP1C220KUSDCAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP1C220KUSDCAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C220KUSDCAWL50 |
Description | CER DISC 22PF 4000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 4000V (4kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥135.50360 | ¥2,710,072 |
| Unit Price without JCT: | ¥135.50360 |
|---|---|
| Unit Price with JCT: | ¥149.05396 |

