
CGP1C182MGYDCA7301 | |
---|---|
DigiKey Part Number | 399-CGP1C182MGYDCA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP1C182MGYDCA7301 |
Description | CER DISC 1.8NF 2000 Y5P 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF 2000V (2kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥143.93753 | ¥2,159,063 |
Unit Price without JCT: | ¥143.93753 |
---|---|
Unit Price with JCT: | ¥158.33128 |