
CGP1C151KDSDBA7317 | |
---|---|
DigiKey Part Number | 399-CGP1C151KDSDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CGP1C151KDSDBA7317 |
Description | CER DISC 150PF 1000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF 1000V (1kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥129.68865 | ¥2,593,773 |
Unit Price without JCT: | ¥129.68865 |
---|---|
Unit Price with JCT: | ¥142.65752 |