
CGP1C120KHSDCA7301 | |
---|---|
DigiKey Part Number | 399-CGP1C120KHSDCA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGP1C120KHSDCA7301 |
Description | CER DISC 12PF 3000 SL 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF 3000V (3kV) Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥133.60520 | ¥1,336,052 |
Unit Price without JCT: | ¥133.60520 |
---|---|
Unit Price with JCT: | ¥146.96572 |