
CGP1C102MHVDBA7317 | |
|---|---|
DigiKey Part Number | 399-CGP1C102MHVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CGP1C102MHVDBA7317 |
Description | CER DISC 1NF 3000 Y5V 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥153.39910 | ¥1,533,991 |
| Unit Price without JCT: | ¥153.39910 |
|---|---|
| Unit Price with JCT: | ¥168.73901 |

