0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
1825-(4564-Metric)-1,50

CDR35BX474AKUS

DigiKey Part Number
1001-CDR35BX474AKUSTR-ND - Tape & Reel (TR)
1001-CDR35BX474AKUSCT-ND - Cut Tape (CT)
1001-CDR35BX474AKUSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR35BX474AKUS
Description
CAP CER 0.47UF 50V BX 1825
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 617
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥906.00000¥906
10¥656.30000¥6,563
50¥557.16000¥27,858
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥526.49000¥52,649
200¥501.24000¥100,248
300¥488.59000¥146,577
500¥474.57000¥237,285
700¥466.37429¥326,462
1,000¥458.48900¥458,489
Manufacturers Standard Package
Unit Price without JCT:¥906.00000
Unit Price with JCT:¥996.60000