CDR31BP330BFUS7185 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥1,449.34200
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥1,343.75600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥177.51900
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥196.95700
Datasheet
33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP330BFUS7185

DigiKey Part Number
1001-2383-2-ND - Tape & Reel (TR)
1001-2383-1-ND - Cut Tape (CT)
1001-2383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP330BFUS7185
Description
CAP CER 33PF 100V BP 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP330BFUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥580.00000¥580
10¥406.80000¥4,068
50¥337.92000¥16,896
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥316.65000¥31,665
200¥299.12500¥59,825
300¥290.35333¥87,106
500¥280.63400¥140,317
700¥274.95000¥192,465
1,000¥269.48300¥269,483
Manufacturers Standard Package
Unit Price without JCT:¥580.00000
Unit Price with JCT:¥638.00000