Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP330BFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2383-2-ND - Tape & Reel (TR) 1001-2383-1-ND - Cut Tape (CT) 1001-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP330BFUS7185 |
Description | CAP CER 33PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP330BFUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥580.00000 | ¥580 |
| 10 | ¥406.80000 | ¥4,068 |
| 50 | ¥337.92000 | ¥16,896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥316.65000 | ¥31,665 |
| 200 | ¥299.12500 | ¥59,825 |
| 300 | ¥290.35333 | ¥87,106 |
| 500 | ¥280.63400 | ¥140,317 |
| 700 | ¥274.95000 | ¥192,465 |
| 1,000 | ¥269.48300 | ¥269,483 |
| Unit Price without JCT: | ¥580.00000 |
|---|---|
| Unit Price with JCT: | ¥638.00000 |



