
CDR05BX104BKUS | |
|---|---|
DigiKey Part Number | 1001-CDR05BX104BKUSTR-ND - Tape & Reel (TR) 1001-CDR05BX104BKUSCT-ND - Cut Tape (CT) 1001-CDR05BX104BKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR05BX104BKUS |
Description | CAP CER 0.1UF 100V BX 1825 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR05BX104BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.180" L x 0.250" W (4.57mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥701.00000 | ¥701 |
| 10 | ¥499.20000 | ¥4,992 |
| 50 | ¥418.72000 | ¥20,936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥393.79000 | ¥39,379 |
| 200 | ¥373.29500 | ¥74,659 |
| 300 | ¥363.02000 | ¥108,906 |
| 500 | ¥351.63800 | ¥175,819 |
| 700 | ¥344.98429 | ¥241,489 |
| 1,000 | ¥338.58500 | ¥338,585 |
| Unit Price without JCT: | ¥701.00000 |
|---|---|
| Unit Price with JCT: | ¥771.10000 |

