
CBR08C808C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C808C5GACTR-ND - Tape & Reel (TR) 399-CBR08C808C5GACCT-ND - Cut Tape (CT) 399-CBR08C808C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C808C5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C808C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥36.20000 | ¥362 |
| 50 | ¥26.62000 | ¥1,331 |
| 100 | ¥23.66000 | ¥2,366 |
| 500 | ¥18.68600 | ¥9,343 |
| 1,000 | ¥17.15000 | ¥17,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.85075 | ¥59,403 |
| 8,000 | ¥13.99638 | ¥111,971 |
| 12,000 | ¥13.56850 | ¥162,822 |
| 20,000 | ¥13.09450 | ¥261,890 |
| 28,000 | ¥12.81736 | ¥358,886 |
| 40,000 | ¥12.55070 | ¥502,028 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

