6.8 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C689BCGAC

DigiKey Part Number
399-11262-2-ND - Tape & Reel (TR)
399-11262-1-ND - Cut Tape (CT)
399-11262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C689BCGAC
Description
CAP CER 6.8PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C689BCGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥256.00000¥256
10¥168.80000¥1,688
50¥134.38000¥6,719
100¥123.73000¥12,373
500¥105.71800¥52,859
1,000¥100.14700¥100,147
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥91.78550¥367,142
8,000¥88.67625¥709,410
12,000¥87.11825¥1,045,419
Manufacturers Standard Package
Unit Price without JCT:¥256.00000
Unit Price with JCT:¥281.60000