Upgrade
Upgrade
Direct
Upgrade
Similar
Parametric Equivalent

CBR08C220JAGAC | |
|---|---|
DigiKey Part Number | 399-6200-2-ND - Tape & Reel (TR) 399-6200-1-ND - Cut Tape (CT) 399-6200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C220JAGAC |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C220JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C220FAGAC | KEMET | 0 | 399-8756-1-ND | ¥625.00000 | Upgrade |
| CBR08C220GAGAC | KEMET | 0 | CBR08C220GAGAC-ND | ¥158.20700 | Upgrade |
| GQM2195C2E220JB12D | Murata Electronics | 4,867 | 490-5298-1-ND | ¥78.00000 | Direct |
| GQM2195C2E220GB12D | Murata Electronics | 2,990 | 490-GQM2195C2E220GB12DCT-ND | ¥136.00000 | Upgrade |
| QSCT251Q220J1GV001E | Johanson Technology Inc. | 3,774 | 712-QSCT251Q220J1GV001ECT-ND | ¥126.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥69.68150 | ¥278,726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 10 | ¥150.20000 | ¥1,502 |
| 50 | ¥114.50000 | ¥5,725 |
| 100 | ¥103.37000 | ¥10,337 |
| 500 | ¥84.40200 | ¥42,201 |
| 1,000 | ¥78.47500 | ¥78,475 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |





